Reference Only
OAC4/15-L
Obsolete
I/O Modules AC 15VDC 125VAC OutPut Relay
Datasheet
OAC4/15-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 4 V to 15 V | |
| Output Voltage | 75 V to 125 V | |
| Output Current | 2 A | |
| Housing Color | Black | |
| Termination Style | Solder Pin | |
| Packaging | Bulk | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?