Reference Only
OAC5Q
Obsolete
I/O Modules QUAD MODULE PCB MOUNT
Datasheet
OAC5Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Input Voltage | 4 V to 8 V | |
| Output Voltage | 12 VAC to 140 VAC | |
| Output Current | 3.5 A | |
| Product Type | I/O Modules | |
| Series | Quad | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?