Reference Only
OACM-UH
I/O Modules 3-15VDC Input 5A 24-280AC out Blk.
Datasheet
OACM-UH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 3 V to 15 V | |
| Input Current | 44 mA | |
| Output Voltage | 24 VAC to 280 VAC | |
| Output Current | 5 A | |
| Case Color | Black | |
| Output Type | AC | |
| Termination Style | Terminal | |
| Isolation | 4000 V | |
| Product Type | I/O Modules | |
| Series | OACM | |
| Subcategory | I/O Modules | |
| Part # Aliases | 7-1393028-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,36 € | 4.872,00 € |
Need more?