Reference Only

OAHDMIFTV7AG0075

HDMI Cables AOC HDMI Jam Nut 7.5m, Cadmium

Manufacturer:

Mfr Part:
OAHDMIFTV7AG0075

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHDMI Cables
Connector End AHDMI
Connector End A Pin Count19 Position
Connector End BHDMI
Connector End B Pin Count19 Position
GenderFemale / Male
Cable Length7.5 m
Jacket ColorBlack
Jacket MaterialThermoplastic Polyurethane (TPU)
Product TypeHDMI Cables
SeriesOA-HDMI
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?