
OB-11
Switch Bezels / Switch Caps .
Datasheet
OB-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Hole Plug | |
| For Use With | TWTD Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TWTD | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,40 € | 44,00 € | |
| 4,32 € | 108,00 € | |
| 3,99 € | 199,50 € | |
| 3,89 € | 389,00 € | |
| 3,80 € | 950,00 € | |
| 3,67 € | 1.835,00 € | |
| 3,60 € | 3.600,00 € |
Need more?