
OB-13B
Switch Bezels / Switch Caps .
Datasheet
OB-13B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Hole Plug | |
| For Use With | TWTD Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TWTD | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016991500 |
| TARIC | 4016999790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,82 € | 5,64 € | |
| 2,53 € | 25,30 € | |
| 2,36 € | 59,00 € | |
| 2,32 € | 116,00 € | |
| 2,13 € | 213,00 € | |
| 2,07 € | 517,50 € | |
| 1,99 € | 995,00 € | |
| 1,93 € | 1.930,00 € |
Need more?