
OC-222
Switch Hardware .
Datasheet
OC-222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Covers | |
| Type | Boot Clear | |
| For Use With | TWS Series | |
| Designed for | 30 mm Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,88 € | 8,88 € | |
| 8,43 € | 84,30 € | |
| 8,04 € | 201,00 € | |
| 7,79 € | 389,50 € | |
| 7,63 € | 763,00 € | |
| 7,34 € | 1.835,00 € | |
| 7,15 € | 3.575,00 € | |
| 7,02 € | 7.020,00 € |
Need more?