Reference Only
OC-31
Switch Bezels / Switch Caps .
Datasheet
OC-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Clear | |
| For Use With | TW Series | |
| Designed for | 22 mm Round Flush Units | |
| Series | TW | |
| Height | 18 mm | |
| Length | 32.6 mm | |
| Material | Rubber | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 32.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,29 € | 6,29 € | |
| 5,50 € | 55,00 € | |
| 5,25 € | 131,25 € | |
| 5,23 € | 261,50 € | |
| 5,13 € | 1.282,50 € | |
| 4,97 € | 2.485,00 € | |
| 4,85 € | 4.850,00 € |
Need more?