Reference Only
OC-32
Switch Bezels / Switch Caps .
Datasheet
OC-32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Clear | |
| For Use With | TW Series | |
| Designed for | 22 mm Round Extended Units | |
| Series | TW | |
| Height | 22 mm | |
| Length | 32.6 mm | |
| Material | Rubber | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 32.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,92 € | 8,92 € | |
| 8,79 € | 87,90 € | |
| 8,38 € | 209,50 € | |
| 7,77 € | 388,50 € | |
| 7,54 € | 754,00 € | |
| 7,24 € | 1.810,00 € | |
| 7,03 € | 3.515,00 € | |
| 6,84 € | 6.840,00 € |
Need more?