
OC-99
Switch Bezels / Switch Caps .
Datasheet
OC-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Clear | |
| For Use With | TWN Series | |
| Designed for | 30 mm Pushbutton Switches | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,60 € | 9,60 € | |
| 9,54 € | 95,40 € | |
| 9,31 € | 232,75 € | |
| 9,09 € | 454,50 € | |
| 8,92 € | 892,00 € | |
| 8,70 € | 2.175,00 € | |
| 8,55 € | 4.275,00 € | |
| 8,44 € | 8.440,00 € |
Need more?