OC572112-FNM TE Connectivity

OC572112-FNM

Obsolete
Antennas OMNI,VII-V2I,FIXED,N M, 5725-6000MHz,12dB

Manufacturer:

Mfr Part:
OC572112-FNM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Minimum Frequency5.725 GHz
Maximum Frequency6 GHz
Number of Bands1 Band
SeriesOC
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?