Reference Only
OCFC10EI-X
Wire Ducting & Raceways .
Datasheet
OCFC10EI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Color | Ivory | |
| Duct External Width | 41.1 mm | |
| Duct External Height | 44.4 mm | |
| Family | Power Rated Fittings for Power to 600V LDPH / LDS / LD2P Raceway Only | |
| Features | Power Rated Fittings for Power to 600V - LDPH / LDS / LD2P Raceway Only | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,44 € | 172,00 € | |
| 3,22 € | 644,00 € | |
| 3,15 € | 1.575,00 € | |
| 3,12 € | 3.120,00 € | |
| 3,09 € | 6.180,00 € |
Need more?