
OCS-11B
Switch Bezels / Switch Caps .
Datasheet
OCS-11B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Button Rubber Black | |
| For Use With | TWTD Series | |
| Designed for | 30 mm Pushbutton Switches | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,10 € | 6,30 € | |
| 1,94 € | 19,40 € | |
| 1,73 € | 43,25 € | |
| 1,67 € | 83,50 € | |
| 1,59 € | 159,00 € | |
| 1,50 € | 375,00 € | |
| 1,40 € | 700,00 € | |
| 1,29 € | 1.290,00 € |
Need more?