
OCS-11R
Switch Bezels / Switch Caps .
Datasheet
OCS-11R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Button Rubber Red | |
| For Use With | TWTD Series | |
| Designed for | 30 mm Pushbutton Switches | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,98 € | 5,94 € | |
| 1,77 € | 17,70 € | |
| 1,65 € | 41,25 € | |
| 1,62 € | 81,00 € | |
| 1,51 € | 151,00 € | |
| 1,47 € | 367,50 € | |
| 1,39 € | 695,00 € | |
| 1,32 € | 1.320,00 € |
Need more?