Reference Only
OCTI907505
New Product
I/O Connectors OCTIS RECEPTACLE KIT UNIVERSAL 24.7MM DIECASTED.
Datasheet
OCTI907505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | I/O Connectors | |
| Gender | Female | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,30 € | 332,50 € | |
| 13,12 € | 656,00 € | |
| 11,64 € | 1.164,00 € | |
| 10,91 € | 2.727,50 € | |
| 10,57 € | 5.285,00 € | |
| 10,03 € | 10.030,00 € |
Need more?