
OCW-11-B
Switch Hardware .
Datasheet
OCW-11-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Covers | |
| Type | Boot Black | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,78 € | 6,78 € | |
| 6,33 € | 158,25 € | |
| 6,19 € | 309,50 € | |
| 5,95 € | 595,00 € | |
| 5,84 € | 1.460,00 € | |
| 5,76 € | 2.880,00 € | |
| 5,71 € | 5.710,00 € |
Need more?