
OCW-11-R
Switch Bezels / Switch Caps .
Datasheet
OCW-11-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Red | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TW | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,95 € | 6,95 € | |
| 6,84 € | 68,40 € | |
| 6,35 € | 158,75 € | |
| 6,25 € | 312,50 € | |
| 6,08 € | 608,00 € | |
| 5,83 € | 1.457,50 € | |
| 5,75 € | 2.875,00 € | |
| 5,65 € | 5.650,00 € |
Need more?