
OCW-99
Switch Bezels / Switch Caps .
Datasheet
OCW-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Boot Metal | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TW | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,21 € | 11,21 € | |
| 10,91 € | 109,10 € | |
| 10,35 € | 258,75 € | |
| 10,03 € | 501,50 € | |
| 9,76 € | 976,00 € | |
| 9,38 € | 2.345,00 € | |
| 9,22 € | 4.610,00 € | |
| 9,09 € | 9.090,00 € |
Need more?