Reference Only

OD150J

Obsolete
Carbon Composition Resistors 1/4watt 15ohm 5% Carbon Comp

Manufacturer:

Mfr Part:
OD150J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesOD
Termination StyleAxial
Resistance15 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Voltage Rating250 V
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 130 C
Diameter2.5 mm
Length7 mm
PackagingBulk
Lead Spacing0.6 mm
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp
TypeCarbon Composition Molded Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?