Reference Only

OD161JE

Obsolete
Carbon Composition Resistors 1/4W 160 ohms 5%

Manufacturer:

Mfr Part:
OD161JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesOD
Termination StyleAxial
Resistance160 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Voltage Rating250 V
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 130 C
Diameter2.5 mm
Length7 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp
TypeFixed Carbon Composition Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?