Reference Only

OD3.5-6SO8

Obsolete
Photodiodes Single Axis Position Sensor 3.5x1mm

Manufacturer:

Mfr Part:
OD3.5-6SO8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPhotodiodes
Package / CaseSOIC-8
Mounting StyleSMD/SMT
Peak Wavelength850 nm
Dark Current6.5 nA
Vr - Reverse Voltage30 V
Rise Time0.2 us
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesPSD Series 6
Moisture SensitiveYes
PackagingBulk
Photocurrent10 uA
Product TypePhotodiodes
Responsivity0.59 A/W
SubcategoryOptical Detectors & Sensors
Part # Aliases08-005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?