Reference Only
ODC10/32-AL
Obsolete
I/O Modules I/O Solid State Relay (SS
Datasheet
ODC10/32-AL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 10 V to 32 V | |
| Output Voltage | 10 V to 200 V | |
| Output Current | 1 A | |
| Housing Color | Red | |
| Termination Style | Solder Pin | |
| Case Color | Red | |
| Packaging | Bulk | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?