Reference Only
ODFBS10-6
Terminal Block Tools & Accessories
Datasheet
ODFBS10-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Comb | |
| For Use With | DPT1.5, DPT1.5/3, DPT.15/4 Series | |
| Color | Red | |
| Material | PA66 | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | ODFBS10-6 | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?