Reference Only

OF124JE

Obsolete
Carbon Composition Resistors 1/2watt 120K 5% Carbon Comp

Manufacturer:

Mfr Part:
OF124JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesOF
Termination StyleAxial
Resistance120 kOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Voltage Rating350 V
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 130 C
Diameter3.8 mm
Length10.3 mm
PackagingReel
Lead Spacing0.7 mm
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
SubcategoryResistors
TechnologyCarbon Comp
TypeCarbon Composition Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?