Reference Only
OF200JE
Obsolete
Carbon Composition Resistors 1/2W 20 ohms 5%
Datasheet
OF200JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Carbon Composition Resistors | |
| Series | OF | |
| Termination Style | Axial | |
| Resistance | 20 Ohms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 5 % | |
| Voltage Rating | 350 V | |
| Minimum Operating Temperature | - 70 C | |
| Maximum Operating Temperature | + 130 C | |
| Diameter | 3.8 mm | |
| Length | 10.3 mm | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Composition Resistors | |
| Product | Resistors Carbon Composition | |
| Subcategory | Resistors | |
| Technology | Carbon Comp | |
| Type | Fixed Carbon Composition Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100060 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?