
OHE-15
Industrial & Electrical Fuses .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Specialty Power Fuses | |
| Current Rating | 15 A | |
| Termination Style | Cartridge | |
| Packaging | Bulk | |
| Series | OHE | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,38 € | 19,38 € | |
| 18,46 € | 92,30 € | |
| 17,08 € | 170,80 € | |
| 14,77 € | 738,50 € | |
| 13,84 € | 1.384,00 € | |
| 12,92 € | 3.230,00 € | |
| 12,00 € | 6.000,00 € |
Need more?