
OHE-20
Industrial & Electrical Fuses .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | OHE | |
| Product | Medium Voltage Fuses | |
| Current Rating | 20 A | |
| Termination Style | Cartridge (Non Standard) | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,64 € | 19,64 € | |
| 18,71 € | 93,55 € | |
| 17,31 € | 173,10 € | |
| 14,96 € | 748,00 € | |
| 14,03 € | 1.403,00 € | |
| 13,09 € | 3.272,50 € | |
| 12,16 € | 6.080,00 € |
Need more?