Reference Only
OHN3113U
Obsolete
Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
Datasheet
OHN3113U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Hallogic | |
| Operating Supply Current | 4 mA | |
| Maximum Output Current | 25 mA | |
| Operating Point Min/Max | 510 G | |
| Release Point Min/Max (Brp) | 20 G | |
| Operating Supply Voltage | 4.5 V to 24 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-3 | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 4.5 V | |
| Series | OHN3100 | |
| Packaging | Bulk | |
| Output Type | Open Collector | |
| Output Voltage | 25 V | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?