Reference Only
OJ-SH-112LM,000
Low Signal Relays - PCB SPST-NO 3A 12VDC SLD.
Datasheet
OJ-SH-112LM,000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tray | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 3 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Contact Termination | Solder Pin | |
| Series | OJ | |
| Coil Resistance | 320 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Enclosure Type | Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1461404-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 1.340,00 € | |
| 1,23 € | 6.150,00 € |
Need more?