Reference Only
OKL2-T/12-W12N2-C
DC/DC Converters - SMD .
Datasheet
OKL2-T/12-W12N2-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Input Voltage, Nominal | 9 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 690 mV to 5.5 V | |
| Output Current-Channel 1 | 12 A | |
| Length | 20.32 mm (0.8 in) | |
| Width | 11.43 mm (0.45 in) | |
| Height | 8.55 mm (0.337 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | OKL2-T/12-W12 | |
| Case Style | Open Frame | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | Okami |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,21 € | 2.052,50 € | |
| 8,08 € | 4.040,00 € | |
| 8,07 € | 8.070,00 € |
Need more?