Reference Only
OKL2-T/3-W5N-C
Obsolete
DC/DC Converters - SMD 5VIN, 3AMP, TRACKING, NEGATIV
Datasheet
OKL2-T/3-W5N-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 9.9 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 2.4 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 600 mV to 3.63 V | |
| Output Current-Channel 1 | 3 A | |
| Length | 12.2 mm (0.48 in) | |
| Width | 12.2 mm (0.48 in) | |
| Height | 6.2 mm (0.244 in) | |
| Industry | Industrial | |
| Series | Okami | |
| Case Style | Open Frame | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?