Reference Only
OL-KL1
Switch Cases / Switch Covers .
Datasheet
OL-KL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Lock Out Adaptor | |
| For Use With | TWTD Series | |
| Height | 30 mm | |
| Length | 70 mm | |
| Product Type | Switch Cases / Switch Covers | |
| Series | TWTD | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,66 € | 13,66 € | |
| 12,36 € | 123,60 € | |
| 11,77 € | 588,50 € | |
| 11,42 € | 1.142,00 € | |
| 10,76 € | 2.690,00 € | |
| 10,44 € | 5.220,00 € |
Need more?