Reference Only

OL1855E-R52

Carbon Film Resistors - Through Hole 1.8M Ohm 1/2W 5% 350 Volt.

Manufacturer:

Mfr Part:
OL1855E-R52

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Film Resistors - Through Hole
SeriesOL
TypeStandard
Termination StyleAxial
Resistance1.8 MOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Temperature Coefficient- 800 PPM / C, + 1500 PPM / C
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter3 mm
Length9 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
TradenameLittle Rebel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,0206 €824,00 €
Need more?