
OLW-C
Switch Bezels / Switch Caps .
Datasheet
OLW-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Covers | |
| Type | Metal Guard | |
| For Use With | TW Series | |
| Designed for | 22 mm Round Flush Units | |
| Series | TW | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,59 € | 12,59 € | |
| 11,89 € | 118,90 € | |
| 11,16 € | 279,00 € | |
| 10,66 € | 533,00 € | |
| 10,41 € | 1.041,00 € | |
| 10,07 € | 2.517,50 € | |
| 9,83 € | 4.915,00 € | |
| 9,79 € | 9.790,00 € |
Need more?