Reference Only
OM1825E-R58
Carbon Film Resistors - Through Hole 1.8K Ohm 1W 5% 500 Volt.
Datasheet
OM1825E-R58 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Series | OM | |
| Type | Standard | |
| Termination Style | Axial | |
| Resistance | 1.8 kOhms | |
| Power Rating | 1 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | - 450 PPM / C | |
| Minimum Operating Temperature | - 70 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 500 V | |
| Diameter | 5 mm | |
| Length | 12 mm | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film | |
| Tradename | Little Rebel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,04 € | 1.000,00 € |
Need more?