Reference Only
OMB.915.B05F21
Antennas 6dBi 915MHz Baracuda Antenna
Datasheet
OMB.915.B05F21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Omnidirectional | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | - 1.21 dB | |
| Impedance | 50 Ohms | |
| Power Rating | 30 W | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Wall Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Type Female | |
| Center Frequency | 915 MHz | |
| Application | SigFox, Helium, LoRa | |
| Length | 1094.55 mm | |
| IP Rating | IP65 | |
| Packaging | Tube | |
| Frequency Range | 902 MHz to 928 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?