Reference Only
OMH3150S
Obsolete
Board Mount Hall Effect / Magnetic Sensors Ceramic Linear Ratiometric HES
Datasheet
OMH3150S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Unipolar | |
| Operating Supply Current | 5.5 mA | |
| Maximum Output Current | 500 uA | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-92-3 Flat | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 4.5 V | |
| Series | OMH3150 | |
| Packaging | Waffle | |
| Pd - Power Dissipation | 100 mW | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Sensitivity | 3.5 mV/G | |
| Subcategory | Sensors | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A515.y.4 |
| HTS | 8541497080 |
| TARIC | 8541500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Waffle
Pricing not available for this package type
Need pricing?