Reference Only
OMR-106H,V000
Obsolete
Reed Relays
Datasheet
OMR-106H,V000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Reed Relays | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 10 W | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 250 Ohms | |
| Contact Material | Rhodium, Ruthenium | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1440000-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?