Reference Only
OP166C
Obsolete
Infrared Emitters Infrared 935nm
Datasheet
OP166C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| If - Forward Current | 20 mA | |
| Package / Case | T-1 (3 mm) | |
| Packaging | Bulk | |
| Illumination Color | Infrared | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?