Reference Only
OP166W
Obsolete
Infrared Emitters Infrared 935nm
Datasheet
OP166W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 935 nm | |
| Radiant Intensity | 0.5 mW/cm2 | |
| Beam Angle | 90 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Power Rating | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | T-1 (3 mm) | |
| Packaging | Bulk | |
| Fall Time | 500 ns | |
| Height | 3.94 mm | |
| Illumination Color | Infrared | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Flat | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 2 | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 1000 ns | |
| Series | OP166 | |
| Subcategory | Infrared Data Communications | |
| Vr - Reverse Voltage | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?