Reference Only
OP603TX
Obsolete
Phototransistors Pill NPN Silicon Photo
Datasheet
OP603TX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | Pill | |
| Mounting Style | Panel Mount | |
| Maximum On-State Collector Current | 8 mA | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Collector-Emitter Breakdown Voltage | 50 V | |
| Collector-Emitter Saturation Voltage | 400 mV | |
| Dark Current | 25 nA | |
| Rise Time | 20 us | |
| Fall Time | 20 us | |
| Pd - Power Dissipation | 50 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Half Intensity Angle Degrees | 18 deg | |
| Light Current | 8 mA | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | High Reliability Silicon Transistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?