Reference Only
OPA739B
Obsolete
LED Lighting Modules Sqre Assy 3/1W Blue
Datasheet
OPA739B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | LED Lighting Modules | |
| Product | Arrays, Rectangular | |
| Number of LEDs | 3 LED | |
| Illumination Color | Blue | |
| Wavelength/Color Temperature | 470 nm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 10.8 V | |
| Width | 34.92 mm | |
| Length | 38.1 mm | |
| Packaging | Bulk | |
| Height | 3.05 mm | |
| Luminous Flux | 27 lm | |
| Mounting Style | Screw | |
| Power Rating | 3 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 38.1 mm x 34.92 mm x 3.05 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 120 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?