Reference Only
OPB700TX
Obsolete
Optical Switches, Reflective, Phototransistor Output Refl. obj sensor
Datasheet
OPB700TX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 5.08 mm | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Vf - Forward Voltage | 1.6 V | |
| Vr - Reverse Voltage | 2 V | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Wire Leads | |
| Packaging | Bulk | |
| Fall Time | 12 us | |
| If - Forward Current | 50 mA | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Rise Time | 12 us | |
| Subcategory | Optical Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?