Reference Only

OPB70HWZ

Obsolete
Optical Switches, Reflective, Phototransistor Output Reflective Object Sensor

Manufacturer:

Mfr Part:
OPB70HWZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance3.81 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current25 mA
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage2 V
Mounting StyleWire Leads
PackagingBulk
If - Forward Current40 mA
Number of Channels1 Channel
Output TypePhototransistor
Product TypeOptical Switches, Reflective, Phototransistor Output
SubcategoryOptical Switches
Wavelength890 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?