Reference Only
OPB763N
Obsolete
Optical Switches, Reflective, Photo IC Output Reflective Sensor Photologic
Datasheet
OPB763N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 5.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| High Level Output Voltage | 2.4 V | |
| Low Level Output Voltage | 400 mV | |
| Low Level Output Current | 12.8 mA | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| High Level Output Current | 100 uA | |
| If - Forward Current | 40 mA | |
| Ir - Reverse Current | 100 uA | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Output Type | Open Collector, Inverter | |
| Pd - Power Dissipation | 300 mW | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 1.8 V | |
| Vr - Reverse Voltage | 3 V | |
| Wavelength | 890 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?