Reference Only
OPB9001A
Obsolete
Position Sensor Modules OPTICAL SENSOR MODULE 4.5-30V
Datasheet
OPB9001A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Position Sensor Modules | |
| Type | Optical Sensor | |
| Operating Supply Voltage | 4.5 V to 30 V | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 18 mm x 12 mm x 5 mm | |
| Height | 5 mm | |
| Length | 18 mm | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Position Sensor Modules | |
| Series | OPB9001 | |
| Subcategory | Sensor Modules | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?