Reference Only

OPB9001B

End of Life
Position Sensor Modules OPTICAL SENSOR MODULE 4.5-24V

Manufacturer:

Mfr Part:
OPB9001B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPosition Sensor Modules
TypeOptical Sensor
Operating Supply Voltage4.5 V to 24 V
Maximum Operating Temperature+ 85 C
Dimensions18 mm x 12 mm x 5 mm
Height5 mm
Length18 mm
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
PackagingBulk
Product TypePosition Sensor Modules
SeriesOPB9001
SubcategorySensor Modules
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?