Reference Only

OPE1275H-128

Obsolete
Encoders Encoder, 128 PPR Single Channel

Manufacturer:

Mfr Part:
OPE1275H-128

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesOPEx275H
Mounting StylePCB Mount
ProductOptical Encoders
Resolution128 PPR
Number of DetentsNo Detent
Number of Channels1 Channel
Termination StyleSMD/SMT
Shaft Diameter1/4 in
Shaft TypeSlotted
With SwitchWithout Switch
Operating Supply Voltage5 VDC
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC9029100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?