Reference Only
OPE1275S-128
Obsolete
Encoders Encoder, 128 PPR Single Channel
Datasheet
OPE1275S-128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Encoders | |
| Series | OPEx275S | |
| Mounting Style | PCB Mount | |
| Product | Optical Encoders | |
| Resolution | 128 PPR | |
| Number of Detents | No Detent | |
| Number of Channels | 1 Channel | |
| Termination Style | SMD/SMT | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?