Reference Only
OPF347A
Obsolete
Fiber Optic Transmitters High Speed LED TO-46 / ST
Datasheet
OPF347A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Fiber Optic Transmitters | |
| Product | Transmitters | |
| Wavelength | 850 nm | |
| Fiber Type | Multimode | |
| Mounting Style | Through Hole | |
| Rise Time | 3.5 ns | |
| Emitting Source | LED | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Application | Ethernet | |
| Connector Type | ST | |
| Packaging | Tray | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?